


SMBJ75CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ75CA-QTR-ND - Tape & Reel (TR) 118-SMBJ75CA-QCT-ND - Cut Tape (CT) 118-SMBJ75CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA-Q |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ75CA-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.73000 | ₱49.73 |
| 10 | ₱30.75600 | ₱307.56 |
| 100 | ₱19.81670 | ₱1,981.67 |
| 500 | ₱15.09458 | ₱7,547.29 |
| 1,000 | ₱13.57210 | ₱13,572.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.63586 | ₱34,907.58 |
| 6,000 | ₱10.66037 | ₱63,962.22 |
| 9,000 | ₱10.16332 | ₱91,469.88 |
| 15,000 | ₱9.60471 | ₱144,070.65 |
| 21,000 | ₱9.27398 | ₱194,753.58 |
| 30,000 | ₱8.95259 | ₱268,577.70 |

