Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ15CA | |
|---|---|
DigiKey Part Number | SMBJ15CABTR-ND - Tape & Reel (TR) SMBJ15CABCT-ND - Cut Tape (CT) SMBJ15CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱19.29400 | ₱192.94 |
| 100 | ₱12.92240 | ₱1,292.24 |
| 500 | ₱8.45610 | ₱4,228.05 |
| 1,000 | ₱7.68195 | ₱7,681.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.53815 | ₱16,614.45 |
| 6,000 | ₱5.35950 | ₱32,157.00 |
| 9,000 | ₱5.21063 | ₱46,895.67 |

















