



SMCJ24CA-Q | |
|---|---|
DigiKey Part Number | SMCJ24CA-QTR-ND - Tape & Reel (TR) SMCJ24CA-QCT-ND - Cut Tape (CT) SMCJ24CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA-Q |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱19.47300 | ₱194.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.03130 | ₱51,093.90 |
| 6,000 | ₱16.43580 | ₱98,614.80 |
| 9,000 | ₱15.92963 | ₱143,366.67 |

