



SMCJ12CA-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ12CA-QTR-ND - Tape & Reel (TR) 118-SMCJ12CA-QCT-ND - Cut Tape (CT) 118-SMCJ12CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12CA-Q |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱45.97300 | ₱459.73 |
| 100 | ₱30.28120 | ₱3,028.12 |
| 500 | ₱23.53892 | ₱11,769.46 |
| 1,000 | ₱21.36833 | ₱21,368.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.61116 | ₱55,833.48 |
| 6,000 | ₱17.22325 | ₱103,339.50 |
| 9,000 | ₱16.51619 | ₱148,645.71 |
| 15,000 | ₱15.92963 | ₱238,944.45 |

