
SMF4C16AH | |
|---|---|
DigiKey Part Number | 118-SMF4C16AHTR-ND - Tape & Reel (TR) 118-SMF4C16AHCT-ND - Cut Tape (CT) 118-SMF4C16AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4C16AH |
Description | TVS DIODE 16VWM 26VC DFN3419 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DFN3419 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.81800 | ₱188.18 |
| 100 | ₱11.93980 | ₱1,193.98 |
| 500 | ₱8.96824 | ₱4,484.12 |
| 1,000 | ₱8.00769 | ₱8,007.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.78552 | ₱20,356.56 |
| 6,000 | ₱6.16938 | ₱37,016.28 |
| 9,000 | ₱5.85529 | ₱52,697.61 |
| 15,000 | ₱5.50230 | ₱82,534.50 |
| 21,000 | ₱5.29320 | ₱111,157.20 |
| 30,000 | ₱5.08998 | ₱152,699.40 |
| 75,000 | ₱4.68956 | ₱351,717.00 |

