100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 260 Ohms @ 3 MHz 300mA DCR 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 260 Ohms @ 3 MHz 300mA DCR 220mOhm
Bourns Magnetic Capabilities

SRF0602-101Y

DigiKey Part Number
SRF0602-101YTR-ND - Tape & Reel (TR)
SRF0602-101YCT-ND - Cut Tape (CT)
SRF0602-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0602-101Y
Description
CMC 100UH 300MA 2LN 260 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 260 Ohms @ 3 MHz 300mA DCR 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0602-101Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
260 Ohms @ 3 MHz
Inductance @ Frequency
100 µH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
220mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.142" W (6.50mm x 3.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,385
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱114.93000₱114.93
10₱94.38700₱943.87
25₱87.32400₱2,183.10
50₱82.33380₱4,116.69
100₱77.63530₱7,763.53
250₱71.82684₱17,956.71
500₱68.59802₱34,299.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱63.87273₱63,872.73
2,000₱60.23959₱120,479.18
3,000₱58.21410₱174,642.30
5,000₱56.04393₱280,219.65
Manufacturers Standard Package