


SRF0602-331Y | |
|---|---|
DigiKey Part Number | SRF0602-331YTR-ND - Tape & Reel (TR) SRF0602-331YCT-ND - Cut Tape (CT) SRF0602-331YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0602-331Y |
Description | CMC 330UH 300MA 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 900 Ohms @ 3 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0602-331Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 3 MHz | |
Inductance @ Frequency | 330 µH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.38000 | ₱108.38 |
| 10 | ₱89.26500 | ₱892.65 |
| 25 | ₱82.56000 | ₱2,064.00 |
| 50 | ₱77.84380 | ₱3,892.19 |
| 100 | ₱73.39540 | ₱7,339.54 |
| 250 | ₱67.90604 | ₱16,976.51 |
| 500 | ₱66.60310 | ₱33,301.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱62.19759 | ₱62,197.59 |
| 2,000 | ₱58.65943 | ₱117,318.86 |
| 3,000 | ₱56.68664 | ₱170,059.92 |
| 5,000 | ₱54.29840 | ₱271,492.00 |
| 7,000 | ₱52.78223 | ₱369,475.61 |
| 10,000 | ₱52.23726 | ₱522,372.60 |








