4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 300 kHz 400mA DCR 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 300 kHz 400mA DCR 900mOhm
Bourns Magnetic Capabilities

SRF0905-472Y

DigiKey Part Number
SRF0905-472YTR-ND - Tape & Reel (TR)
SRF0905-472YCT-ND - Cut Tape (CT)
SRF0905-472YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0905-472Y
Description
CMC 4.7MH 400MA 2LN 4 KOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 300 kHz 400mA DCR 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0905-472Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
4 kOhms @ 300 kHz
Inductance @ Frequency
4.7 mH @ 100 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
900mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,204
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.89000₱67.89
10₱55.73900₱557.39
25₱51.54640₱1,288.66
50₱48.59280₱2,429.64
100₱45.81180₱4,581.18
250₱42.38292₱10,595.73
500₱39.96282₱19,981.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱37.68384₱37,683.84
2,000₱35.53736₱71,074.72
3,000₱34.34050₱103,021.50
5,000₱32.89101₱164,455.05
7,000₱31.97078₱223,795.46
10,000₱31.18931₱311,893.10
Manufacturers Standard Package