
SRF1360-350Y | |
|---|---|
DigiKey Part Number | 118-SRF1360-350YTR-ND - Tape & Reel (TR) 118-SRF1360-350YCT-ND - Cut Tape (CT) 118-SRF1360-350YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1360-350Y |
Description | IND,12.4X10.2X5.4MM,35UH35%,2.7A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 250 MHz 2.7A DCR 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 250 MHz | |
Inductance @ Frequency | 35 µH @ 100 kHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.488" L x 0.402" W (12.40mm x 10.20mm) | |
Height (Max) | 0.224" (5.70mm) | |
Package / Case | Horizontal, 8 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| 10 | ₱98.85300 | ₱988.53 |
| 100 | ₱81.29770 | ₱8,129.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱69.84023 | ₱41,904.14 |
| 1,200 | ₱65.86379 | ₱79,036.55 |
| 1,800 | ₱63.64638 | ₱114,563.48 |
| 3,000 | ₱60.96173 | ₱182,885.19 |
| 4,200 | ₱59.25721 | ₱248,880.28 |
| 6,000 | ₱58.35900 | ₱350,154.00 |

