


SRF4530AG-201Y | |
|---|---|
DigiKey Part Number | 118-SRF4530AG-201YTR-ND - Tape & Reel (TR) 118-SRF4530AG-201YCT-ND - Cut Tape (CT) 118-SRF4530AG-201YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530AG-201Y |
Description | CMC 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱30.29308 | ₱15,146.54 |
| 1,000 | ₱28.56435 | ₱28,564.35 |
| 1,500 | ₱27.60023 | ₱41,400.35 |
| 2,500 | ₱26.43258 | ₱66,081.45 |
| 3,500 | ₱25.69140 | ₱89,919.90 |
| 5,000 | ₱24.92870 | ₱124,643.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱41.03000 | ₱410.30 |
| 25 | ₱37.92160 | ₱948.04 |
| 50 | ₱35.76580 | ₱1,788.29 |
| 100 | ₱33.71720 | ₱3,371.72 |
| 250 | ₱31.19228 | ₱7,798.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱42.22100 | ₱422.21 |
| 25 | ₱39.06480 | ₱976.62 |
| 50 | ₱36.83760 | ₱1,841.88 |
| 100 | ₱34.72960 | ₱3,472.96 |
| 250 | ₱32.12840 | ₱8,032.10 |

