1.5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 96mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2510BTA-1R5M

DigiKey Part Number
118-SRN2510BTA-1R5MTR-ND - Tape & Reel (TR)
118-SRN2510BTA-1R5MCT-ND - Cut Tape (CT)
118-SRN2510BTA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2510BTA-1R5M
Description
FIXED IND 1.5UH 2.4A 96 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 96mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2510BTA-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
85MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2510
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,925
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱15.06600₱150.66
100₱12.39830₱1,239.83
1,000₱10.19436₱10,194.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.28742₱27,862.26
6,000₱8.75772₱52,546.32
9,000₱8.46232₱76,160.88
15,000₱8.10468₱121,570.20
21,000₱7.87761₱165,429.81
30,000₱7.64402₱229,320.60
Manufacturers Standard Package