
SRN3010BTA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRN3010BTA-2R2MTR-ND - Tape & Reel (TR) 118-SRN3010BTA-2R2MCT-ND - Cut Tape (CT) 118-SRN3010BTA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010BTA-2R2M |
Description | FIXED IND 2.2UH 2.6A 120 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 120mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010BTA-2R2M Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 101MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3010 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.8A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱16.37600 | ₱163.76 |
| 100 | ₱13.45830 | ₱1,345.83 |
| 1,000 | ₱11.06677 | ₱11,066.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.08241 | ₱30,247.23 |

