4.7 µH Shielded Drum Core, Wirewound Inductor 2.1 A 168mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3012BTA-4R7M

DigiKey Part Number
118-SRN3012BTA-4R7MTR-ND - Tape & Reel (TR)
118-SRN3012BTA-4R7MCT-ND - Cut Tape (CT)
118-SRN3012BTA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3012BTA-4R7M
Description
FIXED IND 4.7UH 2.1A 168 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.1 A 168mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3012BTA-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
168mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱13.99400₱139.94
100₱11.51100₱1,151.10
1,000₱9.46309₱9,463.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.62105₱25,863.15
6,000₱8.12927₱48,775.62
9,000₱7.85504₱70,695.36
15,000₱7.52295₱112,844.25
21,000₱7.31214₱153,554.94
30,000₱7.09530₱212,859.00
Manufacturers Standard Package