2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018-2R2M

DigiKey Part Number
SRN4018-2R2MTR-ND - Tape & Reel (TR)
SRN4018-2R2MCT-ND - Cut Tape (CT)
SRN4018-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018-2R2M
Description
FIXED IND 2.2UH 2.9A 44 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4018-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,444
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱18.28200₱182.82
100₱15.01260₱1,501.26
1,000₱12.34650₱12,346.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.24800₱33,744.00
6,000₱10.60695₱63,641.70
9,000₱10.24935₱92,244.15
15,000₱9.81638₱147,245.70
21,000₱9.54147₱200,370.87
30,000₱9.25879₱277,763.70
Manufacturers Standard Package