10 µH Shielded Inductor 2.6 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045HA-100M

DigiKey Part Number
118-SRN6045HA-100MTR-ND - Tape & Reel (TR)
118-SRN6045HA-100MCT-ND - Cut Tape (CT)
118-SRN6045HA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045HA-100M
Description
FIXED IND 10UH 2.6A 50 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.6 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱22.56900₱225.69
100₱18.57360₱1,857.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱15.27338₱15,273.38
2,000₱14.40187₱28,803.74
3,000₱13.91545₱41,746.35
5,000₱13.32669₱66,633.45
7,000₱12.95272₱90,669.04
10,000₱12.56827₱125,682.70
Manufacturers Standard Package