100 µH Shielded Inductor 720 mA 540mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045HA-101M

DigiKey Part Number
118-SRN6045HA-101MTR-ND - Tape & Reel (TR)
118-SRN6045HA-101MCT-ND - Cut Tape (CT)
118-SRN6045HA-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045HA-101M
Description
FIXED IND 100UH 720MA 540 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 720 mA 540mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
540mOhm Max
Q @ Freq
23 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 965 View Now
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱22.56900₱225.69
100₱18.57360₱1,857.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱15.27338₱15,273.38
2,000₱14.40187₱28,803.74
3,000₱13.91545₱41,746.35
5,000₱13.32669₱66,633.45
7,000₱12.95272₱90,669.04
10,000₱12.56827₱125,682.70
Manufacturers Standard Package

Other Suppliers on DigiKey

965In Stock
Ships from WEC