
SRN6045HA-3R3Y | |
|---|---|
DigiKey Part Number | 118-SRN6045HA-3R3YTR-ND - Tape & Reel (TR) 118-SRN6045HA-3R3YCT-ND - Cut Tape (CT) 118-SRN6045HA-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045HA-3R3Y |
Description | FIXED IND 3.3UH 4A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱22.56900 | ₱225.69 |
| 100 | ₱18.57360 | ₱1,857.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.27338 | ₱15,273.38 |
| 2,000 | ₱14.40187 | ₱28,803.74 |
| 3,000 | ₱13.91545 | ₱41,746.35 |
| 5,000 | ₱13.32669 | ₱66,633.45 |
| 7,000 | ₱12.95272 | ₱90,669.04 |
| 10,000 | ₱12.56827 | ₱125,682.70 |

