
SRN6045HA-R55Y | |
|---|---|
DigiKey Part Number | 118-SRN6045HA-R55YTR-ND - Tape & Reel (TR) 118-SRN6045HA-R55YCT-ND - Cut Tape (CT) 118-SRN6045HA-R55YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045HA-R55Y |
Description | FIXED IND 550NH 7A 6 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 550 nH Shielded Inductor 7 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | 19 @ 7.96MHz | |
Frequency - Self Resonant | 135MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱21.73600 | ₱217.36 |
| 100 | ₱17.85900 | ₱1,785.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.68622 | ₱14,686.22 |
| 2,000 | ₱13.84776 | ₱27,695.52 |
| 3,000 | ₱13.38029 | ₱40,140.87 |
| 5,000 | ₱12.81409 | ₱64,070.45 |
| 7,000 | ₱12.45463 | ₱87,182.41 |
| 10,000 | ₱12.08478 | ₱120,847.80 |
| 25,000 | ₱11.31450 | ₱282,862.50 |

