1 µH Shielded Inductor 6.1 A 22.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0415-1R0K

DigiKey Part Number
118-SRP0415-1R0KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP0415-1R0K
Description
FIXED IND 1UH 6.1A 22.5 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 6.1 A 22.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP0415-1R0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
9.4A
Shielding
Shielded
DC Resistance (DCR)
22.5mOhm Max
Q @ Freq
47 @ 7.96MHz
Frequency - Self Resonant
52MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.