
SRP0415-1R5K | |
|---|---|
DigiKey Part Number | 118-SRP0415-1R5KTR-ND - Tape & Reel (TR) 118-SRP0415-1R5KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP0415-1R5K |
Description | FIXED IND 1.5UH 5.4A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 5.4 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP0415-1R5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 43 @ 7.96MHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱39.54100 | ₱395.41 |
| 100 | ₱32.49050 | ₱3,249.05 |
| 1,000 | ₱26.72544 | ₱26,725.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱23.76680 | ₱71,300.40 |

