
SRP1038CC-R15M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-R15MTR-ND - Tape & Reel (TR) 118-SRP1038CC-R15MCT-ND - Cut Tape (CT) 118-SRP1038CC-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-R15M |
Description | FIXED IND 150NH 45A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Wirewound Inductor 45 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱38.11200 | ₱381.12 |
| 100 | ₱31.34120 | ₱3,134.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱27.33940 | ₱13,669.70 |
| 1,000 | ₱25.77920 | ₱25,779.20 |
| 1,500 | ₱24.90897 | ₱37,363.46 |
| 2,500 | ₱23.85502 | ₱59,637.55 |
| 3,500 | ₱23.18571 | ₱81,149.99 |
| 5,000 | ₱22.49751 | ₱112,487.55 |
| 12,500 | ₱21.14025 | ₱264,253.12 |

