


SRP1038WA-100M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-100MTR-ND - Tape & Reel (TR) 118-SRP1038WA-100MCT-ND - Cut Tape (CT) 118-SRP1038WA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-100M |
Description | FIXED IND 10UH 8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 8 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.13000 | ₱88.13 |
| 10 | ₱72.65100 | ₱726.51 |
| 25 | ₱67.22000 | ₱1,680.50 |
| 50 | ₱63.37320 | ₱3,168.66 |
| 100 | ₱59.75250 | ₱5,975.25 |
| 250 | ₱55.28384 | ₱13,820.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱52.12888 | ₱26,064.44 |
| 1,000 | ₱49.15733 | ₱49,157.33 |
| 1,500 | ₱47.49986 | ₱71,249.79 |
| 2,500 | ₱45.49358 | ₱113,733.95 |
| 3,500 | ₱44.21979 | ₱154,769.27 |
| 5,000 | ₱42.90959 | ₱214,547.95 |

