


SRP1038WA-1R8M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-1R8MTR-ND - Tape & Reel (TR) 118-SRP1038WA-1R8MCT-ND - Cut Tape (CT) 118-SRP1038WA-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-1R8M |
Description | FIXED IND 1.8UH 20A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Inductor 20 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱52.12888 | ₱26,064.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.13000 | ₱88.13 |
| 10 | ₱72.65100 | ₱726.51 |
| 25 | ₱67.22000 | ₱1,680.50 |
| 50 | ₱63.37320 | ₱3,168.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱81.04800 | ₱810.48 |
| 25 | ₱73.29400 | ₱1,832.35 |
| 50 | ₱67.91080 | ₱3,395.54 |
| 100 | ₱62.91460 | ₱6,291.46 |
| 250 | ₱56.84644 | ₱14,211.61 |

