


SRP1038WA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-3R3MTR-ND - Tape & Reel (TR) 118-SRP1038WA-3R3MCT-ND - Cut Tape (CT) 118-SRP1038WA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-3R3M |
Description | FIXED IND 3.3UH 15A 10.4 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 15 A 10.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.4mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| 10 | ₱76.10500 | ₱761.05 |
| 25 | ₱70.38800 | ₱1,759.70 |
| 50 | ₱66.37440 | ₱3,318.72 |
| 100 | ₱62.57510 | ₱6,257.51 |
| 250 | ₱57.89688 | ₱14,474.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱54.59186 | ₱27,295.93 |
| 1,000 | ₱51.48098 | ₱51,480.98 |
| 1,500 | ₱49.74529 | ₱74,617.93 |
| 2,500 | ₱47.64452 | ₱119,111.30 |
| 3,500 | ₱46.31050 | ₱162,086.75 |
| 5,000 | ₱44.93869 | ₱224,693.45 |

