
SRP1050WA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP1050WA-1R0MTR-ND - Tape & Reel (TR) 118-SRP1050WA-1R0MCT-ND - Cut Tape (CT) 118-SRP1050WA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-1R0M |
Description | FIXED IND 1UH 30A 2.76 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 30 A 2.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.76mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 10 | ₱61.15800 | ₱611.58 |
| 25 | ₱56.59640 | ₱1,414.91 |
| 50 | ₱53.34480 | ₱2,667.24 |
| 100 | ₱50.29590 | ₱5,029.59 |
| 250 | ₱46.53236 | ₱11,633.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱43.87644 | ₱21,938.22 |
| 1,000 | ₱41.37474 | ₱41,374.74 |
| 1,500 | ₱39.97949 | ₱59,969.24 |
| 2,500 | ₱38.28970 | ₱95,724.25 |
| 3,500 | ₱37.21688 | ₱130,259.08 |
| 5,000 | ₱36.11362 | ₱180,568.10 |

