4.7 µH Shielded Inductor 14.5 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1050WA-4R7M

DigiKey Part Number
118-SRP1050WA-4R7MTR-ND - Tape & Reel (TR)
118-SRP1050WA-4R7MCT-ND - Cut Tape (CT)
118-SRP1050WA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1050WA-4R7M
Description
FIXED IND 4.7UH 14.5A 10 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 14.5 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱74.44000₱74.44
10₱61.15800₱611.58
25₱56.59640₱1,414.91
50₱53.34480₱2,667.24
100₱50.29590₱5,029.59
250₱46.53236₱11,633.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱43.87644₱21,938.22
1,000₱41.37474₱41,374.74
1,500₱39.97949₱59,969.24
2,500₱38.28970₱95,724.25
3,500₱37.21688₱130,259.08
5,000₱36.11362₱180,568.10
Manufacturers Standard Package