
SRP6030WA-R47M | |
|---|---|
DigiKey Part Number | 118-SRP6030WA-R47MTR-ND - Tape & Reel (TR) 118-SRP6030WA-R47MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-R47M |
Description | FIXED IND 470NH 19A 3.74 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 19 A 3.74mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.74mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 66MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱42.34000 | ₱423.40 |
| 25 | ₱39.16000 | ₱979.00 |
| 50 | ₱36.90900 | ₱1,845.45 |
| 100 | ₱34.80100 | ₱3,480.10 |
| 250 | ₱32.19272 | ₱8,048.18 |
| 500 | ₱30.35502 | ₱15,177.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.62271 | ₱28,622.71 |

