1.5 µH Shielded Drum Core, Wirewound Inductor 27 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-1R5M

DigiKey Part Number
SRP1245A-1R5MTR-ND - Tape & Reel (TR)
SRP1245A-1R5MCT-ND - Cut Tape (CT)
SRP1245A-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245A-1R5M
Description
FIXED IND 1.5UH 27A 3.3 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 27 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1245A-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,474
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱87.54000₱87.54
10₱72.17500₱721.75
25₱66.79120₱1,669.78
50₱62.96820₱3,148.41
100₱59.36540₱5,936.54
250₱54.92176₱13,730.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱51.78826₱25,894.13
1,000₱48.83576₱48,835.76
1,500₱47.18941₱70,784.12
2,500₱45.19631₱112,990.77
3,500₱43.93071₱153,757.48
5,000₱42.62875₱213,143.75
Manufacturers Standard Package