
SRP1245CC-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP1245CC-1R0MTR-ND - Tape & Reel (TR) 118-SRP1245CC-1R0MCT-ND - Cut Tape (CT) 118-SRP1245CC-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245CC-1R0M |
Description | FIXED IND 1UH 30A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 30 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87.54000 | ₱87.54 |
| 10 | ₱71.87700 | ₱718.77 |
| 100 | ₱59.09150 | ₱5,909.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱51.54768 | ₱25,773.84 |
| 1,000 | ₱48.60947 | ₱48,609.47 |
| 1,500 | ₱46.97105 | ₱70,456.57 |
| 2,500 | ₱44.98645 | ₱112,466.12 |
| 3,500 | ₱43.72723 | ₱153,045.30 |
| 5,000 | ₱42.43152 | ₱212,157.60 |

