
SRP1265A-5R6M | |
|---|---|
DigiKey Part Number | SRP1265A-5R6MTR-ND - Tape & Reel (TR) SRP1265A-5R6MCT-ND - Cut Tape (CT) SRP1265A-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-5R6M |
Description | FIXED IND 5.6UH 12.5A 10 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 12.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-5R6M Models |
Category | DC Resistance (DCR) 10mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 23A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 10 | ₱68.24400 | ₱682.44 |
| 25 | ₱63.14680 | ₱1,578.67 |
| 50 | ₱59.53800 | ₱2,976.90 |
| 100 | ₱56.13180 | ₱5,613.18 |
| 250 | ₱51.93000 | ₱12,982.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱48.96678 | ₱24,483.39 |
| 1,000 | ₱46.17507 | ₱46,175.07 |
| 1,500 | ₱44.61843 | ₱66,927.64 |
| 2,500 | ₱42.73308 | ₱106,832.70 |
| 3,500 | ₱41.53629 | ₱145,377.02 |
| 5,000 | ₱40.30523 | ₱201,526.15 |

