
SRP1265CC-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP1265CC-1R5MTR-ND - Tape & Reel (TR) 118-SRP1265CC-1R5MCT-ND - Cut Tape (CT) 118-SRP1265CC-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265CC-1R5M |
Description | FIXED IND 1.5UH 31A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 31 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.73000 | ₱88.73 |
| 10 | ₱73.00800 | ₱730.08 |
| 100 | ₱60.05620 | ₱6,005.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱52.39090 | ₱26,195.45 |
| 1,000 | ₱49.40447 | ₱49,404.47 |
| 1,500 | ₱47.73925 | ₱71,608.88 |
| 2,500 | ₱45.72273 | ₱114,306.82 |
| 3,500 | ₱44.44251 | ₱155,548.79 |
| 5,000 | ₱43.12563 | ₱215,628.15 |

