8.2 µH Shielded Wirewound Inductor 13 A 15.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265CC-8R2M

DigiKey Part Number
118-SRP1265CC-8R2MTR-ND - Tape & Reel (TR)
118-SRP1265CC-8R2MCT-ND - Cut Tape (CT)
118-SRP1265CC-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265CC-8R2M
Description
FIXED IND 8.2UH 13A 15.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Wirewound Inductor 13 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
22A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
15.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱88.73000₱88.73
10₱73.00800₱730.08
100₱60.05620₱6,005.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱52.39090₱26,195.45
1,000₱49.40447₱49,404.47
1,500₱47.73925₱71,608.88
2,500₱45.72273₱114,306.82
3,500₱44.44251₱155,548.79
5,000₱43.12563₱215,628.15
Manufacturers Standard Package