
SRP1265CC-R47M | |
|---|---|
DigiKey Part Number | 118-SRP1265CC-R47MTR-ND - Tape & Reel (TR) 118-SRP1265CC-R47MCT-ND - Cut Tape (CT) 118-SRP1265CC-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265CC-R47M |
Description | FIXED IND 470NH 45A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 45 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 66A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87.54000 | ₱87.54 |
| 10 | ₱72.11500 | ₱721.15 |
| 100 | ₱59.31780 | ₱5,931.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱51.75014 | ₱25,875.07 |
| 1,000 | ₱48.80123 | ₱48,801.23 |
| 1,500 | ₱47.15566 | ₱70,733.49 |
| 2,500 | ₱45.16439 | ₱112,910.97 |
| 3,500 | ₱43.89975 | ₱153,649.12 |
| 5,000 | ₱42.95044 | ₱214,752.20 |

