


SRP1265WA-330M | |
|---|---|
DigiKey Part Number | 118-SRP1265WA-330MTR-ND - Tape & Reel (TR) 118-SRP1265WA-330MCT-ND - Cut Tape (CT) 118-SRP1265WA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265WA-330M |
Description | FIXED IND 33UH 6.3A 61 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 6.3 A 61mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.535" L x 0.496" W (13.60mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.28000 | ₱148.28 |
| 10 | ₱121.78000 | ₱1,217.80 |
| 25 | ₱112.66880 | ₱2,816.72 |
| 50 | ₱106.21340 | ₱5,310.67 |
| 100 | ₱100.15120 | ₱10,015.12 |
| 250 | ₱92.66220 | ₱23,165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱87.38010 | ₱43,690.05 |
| 1,000 | ₱82.40648 | ₱82,406.48 |
| 1,500 | ₱79.63264 | ₱119,448.96 |
| 2,500 | ₱76.27378 | ₱190,684.45 |
| 3,500 | ₱74.14230 | ₱259,498.05 |
| 5,000 | ₱72.79988 | ₱363,999.40 |

