5.6 µH Shielded Inductor 15 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Inductor 15 A 10mOhm Max Nonstandard
Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview

SRP1265WA-5R6M

DigiKey Part Number
118-SRP1265WA-5R6MTR-ND - Tape & Reel (TR)
118-SRP1265WA-5R6MCT-ND - Cut Tape (CT)
118-SRP1265WA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265WA-5R6M
Description
FIXED IND 5.6UH 15A 10 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Inductor 15 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.535" L x 0.496" W (13.60mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱122.08000₱122.08
10₱100.28200₱1,002.82
25₱92.75520₱2,318.88
50₱87.45520₱4,372.76
100₱82.45290₱8,245.29
250₱76.28832₱19,072.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱71.93760₱35,968.80
1,000₱67.83996₱67,839.96
1,500₱65.55542₱98,333.13
2,500₱62.78857₱156,971.42
3,500₱61.03263₱213,614.20
5,000₱59.22641₱296,132.05
Manufacturers Standard Package