3.3 µH Shielded Wirewound Inductor 28 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1770CC-3R3M

DigiKey Part Number
118-SRP1770CC-3R3MTR-ND - Tape & Reel (TR)
118-SRP1770CC-3R3MCT-ND - Cut Tape (CT)
118-SRP1770CC-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1770CC-3R3M
Description
FIXED IND 3.3UH 28A 3.9 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 28 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.693" L x 0.665" W (17.60mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱238.20000₱238.20
10₱195.80000₱1,958.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱151.84950₱30,369.90
Manufacturers Standard Package