1.5 µH Shielded Inductor 2.6 A 96mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2010TMA-1R5M

DigiKey Part Number
118-SRP2010TMA-1R5MTR-ND - Tape & Reel (TR)
118-SRP2010TMA-1R5MCT-ND - Cut Tape (CT)
118-SRP2010TMA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2010TMA-1R5M
Description
FIXED IND 1.5UH 2.6A 96 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 2.6 A 96mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
52MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,755
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱13.81600₱138.16
25₱12.74360₱318.59
50₱12.02920₱601.46
100₱11.33830₱1,133.83
250₱10.48796₱2,621.99
500₱9.88768₱4,943.84
1,000₱9.32255₱9,322.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.79018₱17,580.36
4,000₱8.28847₱33,153.88
6,000₱8.00858₱48,051.48
10,000₱7.66974₱76,697.40
14,000₱7.45460₱104,364.40
20,000₱7.23327₱144,665.40
Manufacturers Standard Package