
SRP2313CC-100M | |
|---|---|
DigiKey Part Number | 118-SRP2313CC-100MTR-ND - Tape & Reel (TR) 118-SRP2313CC-100MCT-ND - Cut Tape (CT) 118-SRP2313CC-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313CC-100M |
Description | FIXED IND 10UH 33A 4.15 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 33 A 4.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱502.01000 | ₱502.01 |
| 10 | ₱413.03900 | ₱4,130.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₱346.26088 | ₱27,700.87 |
| 160 | ₱326.53869 | ₱52,246.19 |
| 240 | ₱315.54058 | ₱75,729.74 |
| 400 | ₱302.22668 | ₱120,890.67 |
| 560 | ₱293.77504 | ₱164,514.02 |
| 800 | ₱285.84000 | ₱228,672.00 |

