100 µH Shielded Wirewound Inductor 11 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2313CC-101M

DigiKey Part Number
118-SRP2313CC-101MTR-ND - Tape & Reel (TR)
118-SRP2313CC-101MCT-ND - Cut Tape (CT)
118-SRP2313CC-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2313CC-101M
Description
FIXED IND 100UH 11A 40 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 11 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.925" L x 0.866" W (23.50mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱502.01000₱502.01
10₱413.03900₱4,130.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80₱346.26088₱27,700.87
160₱326.53869₱52,246.19
240₱315.54058₱75,729.74
400₱302.22668₱120,890.67
560₱293.77504₱164,514.02
800₱285.84000₱228,672.00
Manufacturers Standard Package