
SRP3020CC-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP3020CC-3R3MTR-ND - Tape & Reel (TR) 118-SRP3020CC-3R3MCT-ND - Cut Tape (CT) 118-SRP3020CC-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020CC-3R3M |
Description | FIXED IND 3.3UH 2.6A 145 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 2.6 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020CC-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱50.20100 | ₱502.01 |
| 100 | ₱41.25620 | ₱4,125.62 |
| 1,000 | ₱33.93635 | ₱33,936.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱30.92451 | ₱92,773.53 |
| 6,000 | ₱29.16690 | ₱175,001.40 |
| 9,000 | ₱28.18667 | ₱253,680.03 |
| 15,000 | ₱27.46744 | ₱412,011.60 |

