
SRP2510TMA-R33M | |
|---|---|
DigiKey Part Number | 118-SRP2510TMA-R33MTR-ND - Tape & Reel (TR) 118-SRP2510TMA-R33MCT-ND - Cut Tape (CT) 118-SRP2510TMA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510TMA-R33M |
Description | FIXED IND 330NH 6.6A 19 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 6.6 A 19mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.02900 | ₱120.29 |
| 25 | ₱11.14760 | ₱278.69 |
| 50 | ₱10.51660 | ₱525.83 |
| 100 | ₱9.90910 | ₱990.91 |
| 250 | ₱9.16832 | ₱2,292.08 |
| 500 | ₱8.64308 | ₱4,321.54 |
| 1,000 | ₱8.14882 | ₱8,148.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.68344 | ₱15,366.88 |
| 4,000 | ₱7.24471 | ₱28,978.84 |
| 6,000 | ₱7.00010 | ₱42,000.60 |
| 10,000 | ₱6.70384 | ₱67,038.40 |
| 14,000 | ₱6.51575 | ₱91,220.50 |
| 20,000 | ₱6.32227 | ₱126,445.40 |
| 50,000 | ₱5.88056 | ₱294,028.00 |

