330 nH Shielded Inductor 8.5 A 13mOhm Max 1210 (3225 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3212A-R33M

DigiKey Part Number
118-SRP3212A-R33MTR-ND - Tape & Reel (TR)
118-SRP3212A-R33MCT-ND - Cut Tape (CT)
118-SRP3212A-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3212A-R33M
Description
FIXED IND 330NH 8.5A 13 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 8.5 A 13mOhm Max 1210 (3225 Metric) Flat Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.1A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
3 @ 100kHz
Frequency - Self Resonant
132MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,661
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱12.02900₱120.29
25₱11.14760₱278.69
50₱10.51660₱525.83
100₱9.90910₱990.91
250₱9.16832₱2,292.08
500₱8.64308₱4,321.54
1,000₱8.14882₱8,148.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.68344₱15,366.88
4,000₱7.24471₱28,978.84
6,000₱7.00010₱42,000.60
10,000₱6.70384₱67,038.40
14,000₱6.51575₱91,220.50
20,000₱6.32227₱126,445.40
50,000₱5.88056₱294,028.00
Manufacturers Standard Package