22 µH Shielded Wirewound Inductor 5.2 A 74mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038CC-220M

DigiKey Part Number
118-SRP1038CC-220MTR-ND - Tape & Reel (TR)
118-SRP1038CC-220MCT-ND - Cut Tape (CT)
118-SRP1038CC-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038CC-220M
Description
FIXED IND 22UH 5.2A 74 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 5.2 A 74mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.98000₱55.98
10₱46.03200₱460.32
100₱37.82620₱3,782.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱32.99784₱16,498.92
1,000₱31.11488₱31,114.88
1,500₱30.06481₱45,097.22
2,500₱28.79338₱71,983.45
3,500₱27.98612₱97,951.42
5,000₱27.15575₱135,778.75
12,500₱26.05312₱325,664.00
Manufacturers Standard Package