
SRP4020T-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP4020T-1R0MTR-ND - Tape & Reel (TR) 118-SRP4020T-1R0MCT-ND - Cut Tape (CT) 118-SRP4020T-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020T-1R0M |
Description | FIXED IND 1UH 7.7A 18.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7.7 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 72MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱35.37300 | ₱353.73 |
| 100 | ₱29.06040 | ₱2,906.04 |
| 1,000 | ₱23.90337 | ₱23,903.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.77982 | ₱65,339.46 |
| 6,000 | ₱20.54038 | ₱123,242.28 |
| 9,000 | ₱19.84934 | ₱178,644.06 |
| 15,000 | ₱19.01269 | ₱285,190.35 |
| 21,000 | ₱18.60938 | ₱390,796.98 |

