
SRP5020CC-R47M | |
|---|---|
DigiKey Part Number | 118-SRP5020CC-R47MTR-ND - Tape & Reel (TR) 118-SRP5020CC-R47MCT-ND - Cut Tape (CT) 118-SRP5020CC-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020CC-R47M |
Description | FIXED IND 470NH 11.5A 7.6 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 11.5 A 7.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱44.84100 | ₱448.41 |
| 100 | ₱36.85550 | ₱3,685.55 |
| 1,000 | ₱30.97791 | ₱30,977.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.62247 | ₱82,867.41 |
| 6,000 | ₱26.05203 | ₱156,312.18 |
| 9,000 | ₱25.30875 | ₱227,778.75 |

