
SRP5030CC-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP5030CC-4R7MTR-ND - Tape & Reel (TR) 118-SRP5030CC-4R7MCT-ND - Cut Tape (CT) 118-SRP5030CC-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CC-4R7M |
Description | FIXED IND 4.7UH 4A 53 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱35.84900 | ₱358.49 |
| 100 | ₱29.48320 | ₱2,948.32 |
| 1,000 | ₱24.24697 | ₱24,246.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱22.86452 | ₱45,729.04 |
| 4,000 | ₱21.56246 | ₱86,249.84 |
| 6,000 | ₱20.83625 | ₱125,017.50 |
| 10,000 | ₱19.95699 | ₱199,569.90 |
| 14,000 | ₱19.39901 | ₱271,586.14 |
| 20,000 | ₱18.90713 | ₱378,142.60 |

