6.8 µH Shielded Drum Core, Wirewound Inductor 4 A 76.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030T-6R8M

DigiKey Part Number
SRP5030T-6R8MTR-ND - Tape & Reel (TR)
SRP5030T-6R8MCT-ND - Cut Tape (CT)
SRP5030T-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030T-6R8M
Description
FIXED IND 6.8UH 4A 76.2 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4 A 76.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030T-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
76.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱48.83100₱488.31
100₱40.14860₱4,014.86
1,000₱33.02464₱33,024.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱31.14257₱62,285.14
4,000₱29.37066₱117,482.64
6,000₱28.38252₱170,295.12
10,000₱27.18630₱271,863.00
14,000₱26.64863₱373,080.82
Manufacturers Standard Package