
SRP6030WA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP6030WA-1R0MTR-ND - Tape & Reel (TR) 118-SRP6030WA-1R0MCT-ND - Cut Tape (CT) 118-SRP6030WA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-1R0M |
Description | FIXED IND 1UH 14A 6.6 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 14 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱44.42400 | ₱444.24 |
| 25 | ₱41.11320 | ₱1,027.83 |
| 50 | ₱38.75520 | ₱1,937.76 |
| 100 | ₱36.53990 | ₱3,653.99 |
| 250 | ₱33.80296 | ₱8,450.74 |
| 500 | ₱31.87236 | ₱15,936.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.05369 | ₱30,053.69 |
| 2,000 | ₱28.34074 | ₱56,681.48 |
| 3,000 | ₱27.38546 | ₱82,156.38 |
| 5,000 | ₱26.22880 | ₱131,144.00 |
| 7,000 | ₱25.49438 | ₱178,460.66 |
| 10,000 | ₱24.73910 | ₱247,391.00 |

