1.5 µH Shielded Inductor 11.5 A 11.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030WA-1R5M

DigiKey Part Number
118-SRP6030WA-1R5MTR-ND - Tape & Reel (TR)
118-SRP6030WA-1R5MCT-ND - Cut Tape (CT)
118-SRP6030WA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030WA-1R5M
Description
FIXED IND 1.5UH 11.5A 11.7 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 11.5 A 11.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
11.7mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱44.42400₱444.24
25₱41.11320₱1,027.83
50₱38.75520₱1,937.76
100₱36.53990₱3,653.99
250₱33.80296₱8,450.74
500₱31.87236₱15,936.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱30.05369₱30,053.69
2,000₱28.34074₱56,681.48
3,000₱27.38546₱82,156.38
5,000₱26.22880₱131,144.00
7,000₱25.49438₱178,460.66
10,000₱24.73910₱247,391.00
Manufacturers Standard Package