
SRP6060FA-6R8M | |
|---|---|
DigiKey Part Number | SRP6060FA-6R8MTR-ND - Tape & Reel (TR) SRP6060FA-6R8MCT-ND - Cut Tape (CT) SRP6060FA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6060FA-6R8M |
Description | FIXED IND 6.8UH 9A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 9 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6060FA-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.8mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 9.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱81.64300 | ₱816.43 |
| 25 | ₱75.50960 | ₱1,887.74 |
| 50 | ₱71.19800 | ₱3,559.90 |
| 100 | ₱67.12480 | ₱6,712.48 |
| 250 | ₱62.10352 | ₱15,525.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱56.58283 | ₱42,437.12 |
| 1,500 | ₱53.36117 | ₱80,041.76 |
| 2,250 | ₱51.56421 | ₱116,019.47 |
| 3,750 | ₱49.38902 | ₱185,208.83 |
| 5,250 | ₱48.00830 | ₱252,043.57 |
| 7,500 | ₱46.67227 | ₱350,042.02 |

